10126512 | Fischer Elektronik

Pin header, 31 pole, pitch 2.54 mm, angled, black, 10126512

Order No.: 61F1903
MPN:
10126512
MK 51 31 G
Series: MK 51
Fischer Elektronik
10126512 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
9.0083 €
50 pcs.
8.2824 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 51 31 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation angled
Pin number 31 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead