10132540 | Fischer Elektronik

Pin header, 7 pole, pitch 2 mm, angled, black, 10132540

Order No.: 64F5758
MPN:
10132540
SLY 7 SMD 036 7 S
Series: SLY 7 SMD 036
10132540 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
25 pcs.
0.8687 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10132540, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes