10133414 | Fischer Elektronik

Socket header, 20 pole, pitch 2.54 mm, angled, 10133414

Order No.: 68F4473
MPN:
10133414
MK 23 SMD 20 B TR
Series: MK 23 SMD
10133414 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,892.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
3.1535 €

Socket header, MK 23 SMD 20 B TR, Fischer Elektronik

Socket header for Ø 0.5 mm with no capilliary action when soldering due to protected inner contact.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes