10136401 | Fischer Elektronik
Socket header, 42 pole, pitch 2 mm, straight, 10136401
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.0444 €
50 pcs.
7.3304 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, BLY 1 42, Fischer Elektronik
Socket header for 0.5 mm and up to 0.56 mm Ø.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2.5 A | |
Orientation | gerade | |
Pin number | 42-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |