10165969 | Fischer Elektronik
Pin header, 46 pole, pitch 2.54 mm, straight, black, 10165969
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.96 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9619 €
10 pcs.
5.3669 €
50 pcs.
4.9385 €
100 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 10165969, Fischer Elektronik
Low profile, Pin header, straight, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 46-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |