10166657 | Fischer Elektronik

Socket header, 7 pole, pitch 2.54 mm, angled, 10166657

Order No.: 68F4484
MPN:
10166657
MK 23 SMD 7 B SM
Series: MK 23 SMD
10166657 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4399 €
50 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 23 SMD 7 B SM, Fischer Elektronik

Socket header for Ø 0.5 mm with no capilliary action when soldering due to protected inner contact.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No