BL15SMD08913BSM | Fischer Elektronik

Socket header, 13 pole, pitch 2.54 mm, angled, BL15SMD08913BSM

Order No.: 68F0244
MPN:
BL15SMD08913BSM
BL 15 SMD 089 13 B SM
Series: BL 15 SMD 089
Fischer Elektronik
BL15SMD08913BSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.0337 €
50 pcs.
4.5220 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, BL15SMD08913BSM, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Orientation angled
Pin number 13 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead