BL16SMD06740BSMPS | Fischer Elektronik
Socket header, 40 pole, pitch 2.54 mm, angled, BL16SMD06740BSMPS
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
5 pcs.
10.1031 €
10 pcs.
9.4486 €
25 pcs.
8.6156 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, BL16SMD06740BSMPS, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø. No capilliary action when soldering due to protected contact insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |