BL16SMD06740BTRPS | Fischer Elektronik
Socket header, 40 pole, pitch 2.54 mm, angled, BL16SMD06740BTRPS
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Leadtime: 1 Week **
Female socket, BL16SMD06740BTRPS, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø. No capilliary action when soldering due to protected contact insert.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 40 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |