BL16SMD11310BTRPS | Fischer Elektronik

Socket header, 10 pole, pitch 2.54 mm, angled, BL16SMD11310BTRPS

Order No.: 68F0449
MPN:
BL16SMD11310BTRPS
BL 16 SMD 113 10 B TR PS
Series: BL 16 SMD 113
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.7481 €
50 pcs.
4.2721 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female socket, BL16SMD11310BTRPS, Fischer Elektronik

Female socket for 0.635 mm and up to 0.85 mm Ø. No capilliary action when soldering due to protected contact insert.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version socket header
Additional parts equipped
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 3 A
Orientation angled
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead