BL20SMD8 | Fischer Elektronik
Socket header, 8 pole, pitch 2.54 mm, straight, BL20SMD8
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.0460 €
50 pcs.
3.6414 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, BL20SMD8, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |