BLM2SMD12Z | Fischer Elektronik
Socket header, 12 pole, pitch 1.27 mm, angled, BLM2SMD12Z
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4042 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, BLM2SMD12Z, Fischer Elektronik
Female socket with pitch 1.27 x 2.54 mm, suitable for male header SLV.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 12-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |