BLM2SMD38G | Fischer Elektronik
Socket header, 38 pole, pitch 1.27 mm, angled, BLM2SMD38G
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.5208 €
50 pcs.
6.8425 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female socket, BLM2SMD38G, Fischer Elektronik
Female socket with pitch 1.27 x 2.54 mm, suitable for male header SLV.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 38-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |