BLY488 | Fischer Elektronik

Socket header, 88 pole, pitch 2 mm, angled, BLY488

Order No.: 68F2629
MPN:
BLY488
BLY 4 88
Series: BLY 4
BLY488 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
21.9674 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.97 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9674 €
2 pcs.
20.5513 €
5 pcs.
19.3137 €
10 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 4 88, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 88 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No