BLY490 | Fischer Elektronik

Socket header, 90 pole, pitch 2 mm, angled, BLY490

Order No.: 68F2630
MPN:
BLY490
BLY 4 90
Series: BLY 4
BLY490 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.4672 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.47 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4672 €
2 pcs.
21.0154 €
5 pcs.
19.7421 €
10 pcs.
18.3617 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 4 90, Fischer Elektronik

Socket header for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 90 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No