BLY5SMD13BTR | Fischer Elektronik
Socket header, 13 pole, pitch 2 mm, angled, BLY5SMD13BTR
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: 1 Week **
Socket header, BLY 5 SMD 13 B TR, Fischer Elektronik
Socket header for 0.5 mm and up to 0.56 mm Ø.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2.5 A | |
Orientation | abgewinkelt | |
Pin number | 13-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |