BLY9SMD28SM | Fischer Elektronik

Socket header, 28 pole, pitch 2 mm, straight, BLY9SMD28SM

Order No.: 68F2814
MPN:
BLY9SMD28SM
BLY 9 SMD 28 SM
Series: BLY 9 SMD
BLY9SMD28SM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
14.7441 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.74 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7441 €
5 pcs.
13.9825 €
10 pcs.
13.0781 €
25 pcs.
11.9238 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, BLY 9 SMD 28 SM, Fischer Elektronik

Socket header, precision contacts for 0.5 mm and Ø up to 0.56 mm pin cross section.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 28 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No