BLY9SMD30SM | Fischer Elektronik
Socket header, 30 pole, pitch 2 mm, straight, BLY9SMD30SM
Unit Price (€ / pc.)
15.5771 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
10 pcs.
14.3395 €
50 pcs.
13.0424 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, BLY 9 SMD 30 SM, Fischer Elektronik
Socket header, precision contacts for 0.5 mm and Ø up to 0.56 mm pin cross section.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 100 V | |
Rated current | 2.5 A | |
Orientation | gerade | |
Pin number | 30-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |