MK13X242G | Fischer Elektronik

Socket header, 42 pole, pitch 2.54 mm, straight, MK13X242G

Order No.: 68F3406
MPN:
MK13X242G
MK 13 X 2 42 G
Series: MK 13 X 2
MK13X242G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
2 pcs.
23.3359 €
5 pcs.
21.9198 €
10 pcs.
20.3847 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 13 X 2 42 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 42 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes