MK14X239G | Fischer Elektronik
Pin header, 39 pole, pitch 2.54 mm, straight, black, MK14X239G
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
10 pcs.
13.2447 €
50 pcs.
12.1856 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 14 X 2 39 G, Fischer Elektronik
Solder and plug pins, Ø 0.5 mm, parallel PCB connection.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | straight | |
Pin number | 39 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |