MK14X337Z | Fischer Elektronik

Pin header, 37 pole, pitch 2.54 mm, straight, black, MK14X337Z

Order No.: 61F0761
MPN:
MK14X337Z
MK 14 X 3 37 Z
Series: MK 14 X 3
Fischer Elektronik
MK14X337Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.4367 €
50 pcs.
8.6870 €
100 pcs.
7.9849 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 14 X 3 37 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 37 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead