MK2108G | Fischer Elektronik
Pin header, 8 pole, pitch 2.54 mm, straight, black, MK2108G
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.8425 €
50 pcs.
6.2951 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 210 8 G, Fischer Elektronik
Wire wrap pin with solder-cup, square, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |