MK226SMD42GBSM | Fischer Elektronik

Pin header, 42 pole, pitch 2.54 mm, angled, black, MK226SMD42GBSM

Order No.: 61F1652
MPN:
MK226SMD42GBSM
MK 226 SMD 42 G B SM
Series: MK 226 SMD
Fischer Elektronik
MK226SMD42GBSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9595 €
10 pcs.
10.7576 €
50 pcs.
9.9008 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 226 SMD 42 G B SM, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation angled
Pin number 42 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead