MK226SMD44G | Fischer Elektronik

Pin header, 44 pole, pitch 2.54 mm, angled, black, MK226SMD44G

Order No.: 61F1657
MPN:
MK226SMD44G
MK 226 SMD 44 G
Series: MK 226 SMD
Fischer Elektronik
MK226SMD44G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.0551 €
50 pcs.
10.1626 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 226 SMD 44 G, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation angled
Pin number 44 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead