MK226SMD54ZBSM | Fischer Elektronik

Pin header, 54 pole, pitch 2.54 mm, angled, black, MK226SMD54ZBSM

Order No.: 61F1691
MPN:
MK226SMD54ZBSM
MK 226 SMD 54 Z B SM
Series: MK 226 SMD
MK226SMD54ZBSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9734 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
5 pcs.
6.6045 €
10 pcs.
6.1880 €
25 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 226 SMD 54 Z B SM, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 54 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No