MK226SMD54ZSM | Fischer Elektronik

Pin header, 54 pole, pitch 2.54 mm, angled, black, MK226SMD54ZSM

Order No.: 61F1692
MPN:
MK226SMD54ZSM
MK 226 SMD 54 Z SM
Series: MK 226 SMD
Fischer Elektronik
MK226SMD54ZSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.7235 €
50 pcs.
6.1880 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 226 SMD 54 Z SM, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation angled
Pin number 54 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead