MK226SMD68GSM | Fischer Elektronik
Pin header, 68 pole, pitch 2.54 mm, angled, black, MK226SMD68GSM
Unit Price (€ / pc.)
18.9567 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.96 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9567 €
10 pcs.
17.6358 €
50 pcs.
16.3982 €
100 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 226 SMD 68 G SM, Fischer Elektronik
Pin header with turned precision contacts.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | abgewinkelt | |
Pin number | 68-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |