MK23188G | Fischer Elektronik
Socket header, 88 pole, pitch 2.54 mm, straight, MK23188G
Unit Price (€ / pc.)
38.1276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.13 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1276 €
10 pcs.
35.4501 €
25 pcs.
32.6179 €
50 pcs.
29.6786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, MK 231 88 G, Fischer Elektronik
Socket header for Ø 0.5 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 88-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |