MK25168Z | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, angled, black, MK25168Z

Order No.: 61F1824
MPN:
MK25168Z
MK 251 68 Z
Series: MK 251
Fischer Elektronik
MK25168Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
10 pcs.
15.9103 €
50 pcs.
14.7917 €
100 pcs.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK 251 68 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation angled
Pin number 68 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead