MK5124Z | Fischer Elektronik
Pin header, 24 pole, pitch 2.54 mm, angled, black, MK5124Z
Unit Price (€ / pc.)
5.1170 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.6053 €
50 pcs.
4.2364 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 51 24 Z, Fischer Elektronik
Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | angled | |
Pin number | 24 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |