SL10SMD04013GBTR | Fischer Elektronik
Pin header, 13 pole, pitch 2.54 mm, angled, black, SL10SMD04013GBTR
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9278 €
50 pcs.
1.7731 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SL 10 SMD 040 13 G B TR, Fischer Elektronik
Pin header with SMD-technique, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 13-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |