SL10SMD04016GBTR | Fischer Elektronik
Pin header, 16 pole, pitch 2.54 mm, angled, black, SL10SMD04016GBTR
Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pin header, SL 10 SMD 040 16 G B TR, Fischer Elektronik
Pin header with SMD-technique, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 16-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |