SL10SMD04021GBTR | Fischer Elektronik

Pin header, 21 pole, pitch 2.54 mm, angled, black, SL10SMD04021GBTR

Order No.: 61F3635
MPN:
SL10SMD04021GBTR
SL 10 SMD 040 21 G B TR
Series: SL 10 SMD 040
SL10SMD04021GBTR Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
538.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.1539 €

Pin header, SL 10 SMD 040 21 G B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes