SL10SMD07821ZSM | Fischer Elektronik

Pin header, 21 pole, pitch 2.54 mm, angled, black, SL10SMD07821ZSM

Order No.: 61F4679
MPN:
SL10SMD07821ZSM
SL 10 SMD 078 21 Z SM
Series: SL 10 SMD 078
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.3566 €
50 pcs.
1.2495 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 078 21 Z SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 21 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes