SL10SMD07826S | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, angled, black, SL10SMD07826S

Order No.: 61F4719
MPN:
SL10SMD07826S
SL 10 SMD 078 26 S
Series: SL 10 SMD 078
Fischer Elektronik
SL10SMD07826S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2491 €
50 pcs.
2.0706 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 078 26 S, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 26 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes