SL10SMD07831ZSM | Fischer Elektronik

Pin header, 31 pole, pitch 2.54 mm, angled, black, SL10SMD07831ZSM

Order No.: 61F4769
MPN:
SL10SMD07831ZSM
SL 10 SMD 078 31 Z SM
Series: SL 10 SMD 078
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.9873 €
50 pcs.
1.8326 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 078 31 Z SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 31 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes