SL10SMD10411GBTR | Fischer Elektronik
Pin header, 11 pole, pitch 2.54 mm, angled, black, SL10SMD10411GBTR
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8921 €
50 pcs.
1.7374 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SL 10 SMD 104 11 G B TR, Fischer Elektronik
Pin header with SMD-technique, 0.635 mm.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 11 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |