SL10SMD10426GSM | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, angled, black, SL10SMD10426GSM

Order No.: 61F5042
MPN:
SL10SMD10426GSM
SL 10 SMD 104 26 G SM
Series: SL 10 SMD 104
SL10SMD10426GSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4034 €
25 pcs.
3.1773 €
50 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 10 SMD 104 26 G SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes