SL10SMD10432SBSM | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, angled, black, SL10SMD10432SBSM

Order No.: 61F5098
MPN:
SL10SMD10432SBSM
SL 10 SMD 104 32 S B SM
Series: SL 10 SMD 104
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2487 €
50 pcs.
2.9869 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 104 32 S B SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes