SL10SMD1308S | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, angled, black, SL10SMD1308S

Order No.: 61F5515
MPN:
SL10SMD1308S
SL 10 SMD 130 8 S
Series: SL 10 SMD 130
Fischer Elektronik
SL10SMD1308S Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.8687 €
50 pcs.
0.7973 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 130 8 S, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 8 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes