SL10SMD1309SBTR | Fischer Elektronik

Pin header, 9 pole, pitch 2.54 mm, angled, black, SL10SMD1309SBTR

Order No.: 61F5529
MPN:
SL10SMD1309SBTR
SL 10 SMD 130 9 S B TR
Series: SL 10 SMD 130
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
50 pcs.
1.3804 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 130 9 S B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 9 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes