SL11SMD05256S | Fischer Elektronik
Pin header, 56 pole, pitch 2.54 mm, angled, black, SL11SMD05256S
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.9746 €
50 pcs.
3.6533 €
100 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SL 11 SMD 052 56 S, Fischer Elektronik
Pin header, 0.635 mm.
Technical specifications
Connection | solder connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 56 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |