SL11SMD10460GBSM | Fischer Elektronik
Pin header, 60 pole, pitch 2.54 mm, angled, black, SL11SMD10460GBSM
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
10 pcs.
6.6164 €
50 pcs.
6.0809 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, SL 11 SMD 104 60 G B SM, Fischer Elektronik
Pin header, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 60-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |