SL12SMD03524ZBSM | Fischer Elektronik

Pin header, 24 pole, pitch 2.54 mm, straight, black, SL12SMD03524ZBSM

Order No.: 61F9068
MPN:
SL12SMD03524ZBSM
SL 12 SMD 035 24 Z B SM
Series: SL 12 SMD 035
SL12SMD03524ZBSM Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.7017 €
25 pcs.
1.5827 €
50 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 12 SMD 035 24 Z B SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes