SL1318717Z | Fischer Elektronik

Pin header, 17 pole, pitch 2.54 mm, straight, black, SL1318717Z

Order No.: 62F0248
MPN:
SL1318717Z
SL 13 187 17 Z
Series: SL 13 187
Fischer Elektronik
SL1318717Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 13 187 17 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 17 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes