SL1318735Z | Fischer Elektronik

Pin header, 35 pole, pitch 2.54 mm, straight, black, SL1318735Z

Order No.: 62F0288
MPN:
SL1318735Z
SL 13 187 35 Z
Series: SL 13 187
Fischer Elektronik
SL1318735Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.1535 €
50 pcs.
2.9036 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 13 187 35 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 35 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes