SL1323511G | Fischer Elektronik

Pin header, 11 pole, pitch 2.54 mm, straight, black, SL1323511G

Order No.: 62F0307
MPN:
SL1323511G
SL 13 235 11 G
Series: SL 13 235
Fischer Elektronik
SL1323511G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4157 €
50 pcs.
2.2253 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 13 235 11 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 11 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes