SL1326522G | Fischer Elektronik

Pin header, 22 pole, pitch 2.54 mm, straight, black, SL1326522G

Order No.: 62F0403
MPN:
SL1326522G
SL 13 265 22 G
Series: SL 13 265
Fischer Elektronik
SL1326522G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.1166 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.5097 €
50 pcs.
5.0694 €
100 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 13 265 22 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 22 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes