SL1407134Z | Fischer Elektronik

Pin header, 34 pole, pitch 2.54 mm, straight, black, SL1407134Z

Order No.: 62F0618
MPN:
SL1407134Z
SL 14 071 34 Z
Series: SL 14 071
Fischer Elektronik
SL1407134Z Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.6418 €
50 pcs.
2.4276 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 14 071 34 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 34 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes