SL1407170G | Fischer Elektronik

Pin header, 70 pole, pitch 2.54 mm, straight, black, SL1407170G

Order No.: 62F0657
MPN:
SL1407170G
SL 14 071 70 G
Series: SL 14 071
Fischer Elektronik
SL1407170G Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.1499 €
50 pcs.
11.1741 €
100 pcs.
10.4006 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 14 071 70 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 70 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes